Part Details for AB-DD18BL-DDBR-QD010 by Amphenol LTW Technology
Overview of AB-DD18BL-DDBR-QD010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC25630-4DDBR | Texas Instruments | Wide vin LLC resonant controller with high-voltage start up enabling low standby power 14-SOIC -40 to 125 | |
UCC25630-2DDBR | Texas Instruments | LLC resonant controller with high voltage start up enabling low standby power 14-SOIC -40 to 125 | |
UCC256404DDBR | Texas Instruments | LLC resonant controller with ultra-low power, ultra-quiet standby operation and high voltage startup 14-SOIC -40 to 125 |
Price & Stock for AB-DD18BL-DDBR-QD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4074
|
Newark | X-Lok, Large Size, Plastic, 5A, 18 Pins, Female Connector, Male Contact, Right Angle-To-Straight, Push Lock, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-DD18BL-DDBR-QD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.3900 / $158.8200 | Buy Now |
DISTI #
1754-AB-DD18BL-DDBR-QD010-ND
|
DigiKey | CBL 18POS PLUG TO PLUG RA 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.3740 | Buy Now |
DISTI #
75411663
|
RS | X-Lok, Large Size, 5A, 18 Pins, Overmolded, Straight | Amphenol LTW Technology AB-DD18BL-DDBR-QD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$122.1700 / $144.3800 | RFQ |
DISTI #
LTWAB-DD18BL-DDBR-QD010
|
Heilind Electronics | X-LOK, LARGE SIZE, PLASTIC, 5A OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.4200 / $248.5800 | Buy Now |
DISTI #
LTWAB-DD18BL-DDBR-QD010
|
Interstate Connecting Components | X-LOK, LARGE SIZE, PLASTIC, 5A OVERMOLDED | 0 |
|
Buy Now |