Part Details for AB-DD14BL-DDBL-QDA05 by Amphenol LTW Technology
Overview of AB-DD14BL-DDBL-QDA05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-DD14BL-DDBL-QDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK3914
|
Newark | X-Lok, Large Size, Plastic, 5A, 14 Pins, Female Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-DD14BL-DDBL-QDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0100 / $37.9000 | Buy Now |
DISTI #
1754-AB-DD14BL-DDBL-QDA05-ND
|
DigiKey | CIR CBL 14POS PLUG TO PLUG 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5600 | Buy Now |
DISTI #
75411510
|
RS | X-Lok, Large Size, 5A, 14 Pins, Overmolded, Straight | Amphenol LTW Technology AB-DD14BL-DDBL-QDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1500 / $34.4500 | RFQ |
DISTI #
LTWAB-DD14BL-DDBL-QDA05
|
Heilind Electronics | X-LOK, LARGE SIZE, PLASTIC, 5A OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4600 / $42.8500 | Buy Now |
DISTI #
LTWAB-DD14BL-DDBL-QDA05
|
Interstate Connecting Components | X-LOK, LARGE SIZE, PLASTIC, 5A OVERMOLDED | 0 |
|
Buy Now |