Part Details for AB-DD12HL-DDBL-QD001 by Amphenol LTW Technology
Overview of AB-DD12HL-DDBL-QD001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-DD12HL-DDBL-QD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK3894
|
Newark | X-Lok, Large Size, Plastic, 5A, 12 Pins, Male Connector, Female Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-DD12HL-DDBL-QD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4700 / $35.8100 | Buy Now |
DISTI #
1754-AB-DD12HL-DDBL-QD001-ND
|
DigiKey | CIR CBL 12POS PLUG TO PLUG 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7610 | Buy Now |
DISTI #
75411483
|
RS | X-Lok, Large Size, 5A, 12 Pins, Overmolded, Straight | Amphenol LTW Technology AB-DD12HL-DDBL-QD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5400 / $32.5500 | RFQ |
DISTI #
LTWAB-DD12HL-DDBL-QD001
|
Heilind Electronics | X-LOK, LARGE SIZE, 5A, 12 PINS MF, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3300 / $40.4800 | Buy Now |
DISTI #
LTWAB-DD12HL-DDBL-QD001
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 5A, 12 PINS MF, 1212 | 0 |
|
Buy Now |