Part Details for AB-DCD12ML-DCDBL-QF010 by Amphenol LTW Technology
Overview of AB-DCD12ML-DCDBL-QF010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-DCD12ML-DCDBL-QF010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4303
|
Newark | X-Lok, Large Size, Plastic, 20A+5A, 12 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-DCD12ML-DCDBL-QF010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.4700 / $159.1100 | Buy Now |
DISTI #
1754-AB-DCD12ML-DCDBL-QF010-ND
|
DigiKey | CIR CBL 12POS PLUG TO PLUG 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.5270 | Buy Now |
DISTI #
75411425
|
RS | X-Lok, Large Size, 20A+5A, 12 Pins, Overmolded, Straight | Amphenol LTW Technology AB-DCD12ML-DCDBL-QF010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$174.8500 / $206.6400 | RFQ |
DISTI #
LTWAB-DCD12ML-DCDBL-QF010
|
Heilind Electronics | X-LOK, LARGE SIZE, PLASTIC, 20 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.5400 / $355.7500 | Buy Now |
DISTI #
LTWAB-DCD12ML-DCDBL-QF010
|
Interstate Connecting Components | X-LOK, LARGE SIZE, PLASTIC, 20 OVERMOLDED | 0 |
|
Buy Now |