Part Details for AB-DC05ML-DCML-QE010 by Amphenol LTW Technology
Overview of AB-DC05ML-DCML-QE010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCML37S300 | Amphenol Communications Solutions | DCML37S300-DSUB DM SIG S-TB 37 SOCK | |
DCML37S500 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Socket Right Angle | |
DCML37P300 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 37 Way Pin Straight spill |
Price & Stock for AB-DC05ML-DCML-QE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK3871
|
Newark | X-Lok, Large Size, Plastic, 20A, 05 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-DC05ML-DCML-QE010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.5100 / $217.1600 | Buy Now |
DISTI #
1754-AB-DC05ML-DCML-QE010-ND
|
DigiKey | CIRC CBL 5POS RCPT TO RCPT 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.7660 | Buy Now |
DISTI #
75411313
|
RS | X-Lok, Large Size, 20A, 05 Pins, Overmolded, Straight | Amphenol LTW Technology AB-DC05ML-DCML-QE010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$120.6800 / $142.6200 | RFQ |
DISTI #
LTWAB-DC05ML-DCML-QE010
|
Heilind Electronics | X-LOK, LARGE SIZE, PLASTIC, 20 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.3500 / $245.5600 | Buy Now |
DISTI #
LTWAB-DC05ML-DCML-QE010
|
Interstate Connecting Components | X-LOK, LARGE SIZE, PLASTIC, 20 OVERMOLDED | 0 |
|
Buy Now |