Part Details for AB-DC02HL-DCHL-QE005 by Amphenol LTW Technology
Overview of AB-DC02HL-DCHL-QE005 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-DC02HL-DCHL-QE005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK3534
|
Newark | X-Lok, Large Size, 20A, 02 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw AB-DC02HL-DCHL-QE005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4800 / $54.7600 | Buy Now |
DISTI #
1754-AB-DC02HL-DCHL-QE005-ND
|
DigiKey | X-LOK, LARGE SIZE, 20A, 02 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2980 | Buy Now |
DISTI #
LTWAB-DC02HL-DCHL-QE005
|
Heilind Electronics | X-LOK, LARGE SIZE, 20A, 02 PIN MM, 22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5600 / $61.9100 | Buy Now |
DISTI #
LTWAB-DC02HL-DCHL-QE005
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 20A, 02 PIN MM, 22 | 0 |
|
Buy Now |