Part Details for AB-DC02BL-DCBL-QE004 by Amphenol LTW Technology
Overview of AB-DC02BL-DCBL-QE004 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-DC02BL-DCBL-QE004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK3435
|
Newark | X-Lok, Large Size, Plastic, 20A, 02 Pins, Female Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-DC02BL-DCBL-QE004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4800 / $52.0600 | Buy Now |
DISTI #
1754-AB-DC02BL-DCBL-QE004-ND
|
DigiKey | CIR CBL 2POS PLUG TO PLUG 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0610 | Buy Now |
DISTI #
75410877
|
RS | X-Lok, Large Size, 20A, 02 Pins, Overmolded, Straight | Amphenol LTW Technology AB-DC02BL-DCBL-QE004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0500 / $47.3300 | RFQ |
DISTI #
LTWAB-DC02BL-DCBL-QE004
|
Heilind Electronics | X-LOK, LARGE SIZE, PLASTIC, 20 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0900 / $58.8400 | Buy Now |
DISTI #
LTWAB-DC02BL-DCBL-QE004
|
Interstate Connecting Components | X-LOK, LARGE SIZE, PLASTIC, 20 OVERMOLDED | 0 |
|
Buy Now |