Part Details for AB-CD08ML-CDHL-QD002 by Amphenol LTW Technology
Overview of AB-CD08ML-CDHL-QD002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-CD08ML-CDHL-QD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK3230
|
Newark | X-Lok, Middle Size, Plastic, 5A, 08 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-CD08ML-CDHL-QD002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3500 / $30.2400 | Buy Now |
DISTI #
1754-AB-CD08ML-CDHL-QD002-ND
|
DigiKey | CIRC CBL 8POS PLUG TO PLUG 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9660 | Buy Now |
DISTI #
75410630
|
RS | X-Lok, Middle Size, 5A, 08 Pins, Overmolded, Straight | Amphenol LTW Technology AB-CD08ML-CDHL-QD002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2600 / $27.4900 | RFQ |
DISTI #
LTWAB-CD08ML-CDHL-QD002
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 5A, 08 PIN MM, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3100 / $34.1600 | Buy Now |
DISTI #
LTWAB-CD08ML-CDHL-QD002
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 5A, 08 PIN MM, 88 | 0 |
|
Buy Now |