There are no models available for this part yet.
Overview of AB-CBD08ML-CBDHL-QF001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-CBD08ML-CBDHL-QF001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK2305
|
Newark | X-Lok, Middle Size, Plastic, 10A+5A, 08 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-CBD08ML-CBDHL-QF001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5100 / $30.4600 | Buy Now | |
DISTI #
1754-AB-CBD08ML-CBDHL-QF001-ND
|
DigiKey | CIRC CBL 8POS PLUG TO PLUG 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1630 | Buy Now | |
DISTI #
75410040
|
RS | X-Lok, Middle Size, 10A+5A, 08 Pins, Overmolded, Straight | Amphenol LTW Technology AB-CBD08ML-CBDHL-QF001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4300 / $27.6900 | RFQ | |
DISTI #
LTWAB-CBD08ML-CBDHL-QF001
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 10A5A, 08 MM, 88 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4400 / $34.4200 | Buy Now | ||
DISTI #
LTWAB-CBD08ML-CBDHL-QF001
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 10A5A, 08 MM, 88 | 0 |
|
Buy Now |