Part Details for AB-CBD08FL-CBDFR-QF002 by Amphenol Corporation
Overview of AB-CBD08FL-CBDFR-QF002 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-CBD08FL-CBDFR-QF002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-CBD08FL-CBDFR-Q
|
Avnet Americas | - Trays (Alt: AB-CBD08FL-CBDFR-Q) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$19.0486 / $30.0174 | Buy Now |
DISTI #
523-BD08FLCBDFRQF002
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, 10A+5A, 08 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$25.4500 / $50.6200 | Order Now |