There are no models available for this part yet.
Overview of AB-C8-M12MA-10,0PUR by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-C8-M12MA-10,0PUR by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22260096
|
TME | Connection lead, M12, PIN: 8, angled, 10m, plug, 30VAC, 4A, -25÷80°C Min Qty: 1 | 0 |
|
$34.6900 / $39.5700 | RFQ |