Part Details for AB-C5-M12MS-1,0PUR-M12FS by Lapp Group
Overview of AB-C5-M12MS-1,0PUR-M12FS by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-C5-M12MS-1,0PUR-M12FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22260412
|
TME | Connection lead, M12, PIN: 5, 1m, plug, 60VAC, 4A, -25÷80°C, PUR Min Qty: 1 | 0 |
|
$15.5700 / $17.8800 | RFQ |