Part Details for AB-C4-5,0PVC-M8FA by Lapp Group
Overview of AB-C4-5,0PVC-M8FA by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-C4-5,0PVC-M8FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22260845
|
TME | Connection lead, M8, PIN: 4, angled, 5m, plug, 60VAC, 4A, -25÷80°C Min Qty: 1 | 6 |
|
$11.7600 / $13.5000 | Buy Now |