Part Details for AB-C4-10,0TPE-M12FA-HD by Lapp Group
Overview of AB-C4-10,0TPE-M12FA-HD by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2730TP-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2700TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2730TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for AB-C4-10,0TPE-M12FA-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22262048
|
TME | Connection lead, M12, PIN: 4, angled, 10m, plug, 250VAC, 4A, 250VDC Min Qty: 1 | 0 |
|
$24.5100 / $28.1400 | RFQ |