There are no models available for this part yet.
Overview of AB-BD06ML-BDBL-QD001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F523W8BDBL#20 | Renesas Electronics Corporation | 32-bit Microcontrollers and Module with Bluetooth® 5 for IoT Endpoint Devices, System Control and Wireless Communication, TFBGA, /Tray | |
R5F523W7BDBL#20 | Renesas Electronics Corporation | 32-bit Microcontrollers and Module with Bluetooth® 5 for IoT Endpoint Devices, System Control and Wireless Communication, TFBGA, /Tray |
Price & Stock for AB-BD06ML-BDBL-QD001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ4011
|
Newark | X-Lok, Standard Size, Plastic, 5A, 06 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BD06ML-BDBL-QD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7100 / $18.9300 | Buy Now | |
DISTI #
1754-AB-BD06ML-BDBL-QD001-ND
|
DigiKey | CIRC CBL 6POS PLUG TO PLUG 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4520 | Buy Now | |
DISTI #
75409437
|
RS | X-Lok, Standard Size, 5A, 06 Pins, Overmolded, Straight | Amphenol LTW Technology AB-BD06ML-BDBL-QD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3100 / $21.6400 | RFQ | |
DISTI #
LTWAB-BD06ML-BDBL-QD001
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 06 P MF, 66 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8500 / $26.9100 | Buy Now | ||
DISTI #
LTWAB-BD06ML-BDBL-QD001
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 06 P MF, 66 | 0 |
|
Buy Now |