Part Details for AB-BD04BL-BDBR-QD010 by Amphenol LTW Technology
Overview of AB-BD04BL-BDBR-QD010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS8515IBDBR | Texas Instruments | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 | |
SN74ABT541BDBR | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 |
Price & Stock for AB-BD04BL-BDBR-QD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ3792
|
Newark | X-Lok, Standard Size, Plastic, 5A, 04 Pins, Female Connector, Male Contact, Right Angle-To-Straight, Push Lock, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BD04BL-BDBR-QD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3900 / $39.2000 | Buy Now |
DISTI #
1754-AB-BD04BL-BDBR-QD010-ND
|
DigiKey | CBL 4POS PLUG TO PLUG RA 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0310 | Buy Now |
DISTI #
75409050
|
RS | X-Lok, Standard Size, 5A, 04 Pins, Overmolded, Straight | Amphenol LTW Technology AB-BD04BL-BDBR-QD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8800 / $49.4900 | RFQ |
DISTI #
LTWAB-BD04BL-BDBR-QD010
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 04 P FF, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3800 / $61.5400 | Buy Now |
DISTI #
LTWAB-BD04BL-BDBR-QD010
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 04 P FF, 44 | 0 |
|
Buy Now |