Part Details for AB-BD03FL-BDBR-QE010 by Amphenol LTW Technology
Overview of AB-BD03FL-BDBR-QE010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BD03FL-BDBR-QE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ3554
|
Newark | X-Lok, Standard Size, Plastic, 5A, 03 Pins, Female Connector, Female Contact, Right Angle-To-Straight, Push Lock, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BD03FL-BDBR-QE010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8400 / $45.2400 | Buy Now |
DISTI #
1754-AB-BD03FL-BDBR-QE010-ND
|
DigiKey | CBL 3POS PLUG TO PLUG RA 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9630 | Buy Now |
DISTI #
75408811
|
RS | X-Lok, Standard Size, 5A, 03 Pins, Overmolded, Straight | Amphenol LTW Technology AB-BD03FL-BDBR-QE010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3200 / $57.1100 | RFQ |
DISTI #
LTWAB-BD03FL-BDBR-QE010
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 03 P FF, 33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9100 / $92.8900 | Buy Now |
DISTI #
LTWAB-BD03FL-BDBR-QE010
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 03 P FF, 33 | 0 |
|
Buy Now |