There are no models available for this part yet.
Overview of AB-BD03FL-BDBR-QD003 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-BD03FL-BDBR-QD003 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ3544
|
Newark | X-Lok, Standard Size, Plastic, 5A, 03 Pins, Female Connector, Female Contact, Right Angle-To-Straight, Push Lock, Overmolded Double Ended, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BD03FL-BDBR-QD003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2600 / $20.7900 | Buy Now | |
DISTI #
1754-AB-BD03FL-BDBR-QD003-ND
|
DigiKey | CBL 3POS PLUG TO PLUG RA 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4650 | Buy Now | |
DISTI #
75408801
|
RS | X-Lok, Standard Size, 5A, 03 Pins, Overmolded, Straight | Amphenol LTW Technology AB-BD03FL-BDBR-QD003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1100 / $23.7600 | RFQ | |
DISTI #
LTWAB-BD03FL-BDBR-QD003
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 03 P FF, 33 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1100 / $29.5600 | Buy Now | ||
DISTI #
LTWAB-BD03FL-BDBR-QD003
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 03 P FF, 33 | 0 |
|
Buy Now |