Part Details for AB-BBD06FR-BBDBR-QF005 by Amphenol LTW Technology
Overview of AB-BBD06FR-BBDBR-QF005 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BBD06FR-BBDBR-QF005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2585
|
Newark | X-Lok, Standard Size, Plastic, 10A+5A, 06 Pins, Female Connector, Female Contact, Right Angle-To-Right Angle, Push Lock, Overmolded Double Ended, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BBD06FR-BBDBR-QF005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9900 / $45.4000 | Buy Now |
DISTI #
1754-AB-BBD06FR-BBDBR-QF005-ND
|
DigiKey | CBL 6POS PLUG RA TO RA 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1520 | Buy Now |
DISTI #
75408515
|
RS | X-Lok, Standard Size, 10A+5A, 06 Pins, Overmolded, Right Angle | Amphenol LTW Technology AB-BBD06FR-BBDBR-QF005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5100 / $57.3300 | RFQ |
DISTI #
LTWAB-BBD06FR-BBDBR-QF005
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A5A, 0 FF, 66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0200 / $93.1900 | Buy Now |
DISTI #
LTWAB-BBD06FR-BBDBR-QF005
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A5A, 0 FF, 66 | 0 |
|
Buy Now |