Part Details for AB-BBD06FL-BBDFL-QF015 by Amphenol LTW Technology
Overview of AB-BBD06FL-BBDFL-QF015 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BBD06FL-BBDFL-QF015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8735
|
Newark | X-Lok, Standard Size, Plastic, 10A+5A, 06 Pins, Female Connector, Female Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 15000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BBD06FL-BBDFL-QF015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9800 / $146.0900 | Buy Now |
DISTI #
1754-AB-BBD06FL-BBDFL-QF015-ND
|
DigiKey | CIRC CBL 6POS PLUG TO PLUG Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.8490 | Buy Now |
DISTI #
75408487
|
RS | ACC, XLOK, B-10A+5A, DB-ENDED | Amphenol LTW Technology AB-BBD06FL-BBDFL-QF015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$112.3700 / $132.8000 | RFQ |
DISTI #
LTWAB-BBD06FL-BBDFL-QF015
|
Heilind Electronics | ACC, XLOK, B-10A5A, DB-ENDED FF, 66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.3400 / $228.6700 | Buy Now |
DISTI #
LTWAB-BBD06FL-BBDFL-QF015
|
Interstate Connecting Components | ACC, XLOK, B-10A5A, DB-ENDED FF, 66 | 0 |
|
Buy Now |