Part Details for AB-BBD06FL-BBDBR-QF004 by Amphenol LTW Technology
Overview of AB-BBD06FL-BBDBR-QF004 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BBD06FL-BBDBR-QF004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2547
|
Newark | X-Lok, Standard Size, Plastic, 10A+5A, 06 Pins, Female Connector, Female Contact, Right Angle-To-Straight, Push Lock, Overmolded Double Ended, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BBD06FL-BBDBR-QF004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8900 / $39.7600 | Buy Now |
DISTI #
1754-AB-BBD06FL-BBDBR-QF004-ND
|
DigiKey | CBL 6POS PLUG TO PLUG RA 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6770 | Buy Now |
DISTI #
75408475
|
RS | X-Lok, Standard Size, 10A+5A, 06 Pins, Overmolded, Straight | Amphenol LTW Technology AB-BBD06FL-BBDBR-QF004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4800 / $50.2000 | RFQ |
DISTI #
LTWAB-BBD06FL-BBDBR-QF004
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A5A, 0 FF, 66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.8000 / $62.4300 | Buy Now |
DISTI #
LTWAB-BBD06FL-BBDBR-QF004
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A5A, 0 FF, 66 | 0 |
|
Buy Now |