There are no models available for this part yet.
Overview of AB-BB03ML-BBFR-QD010 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-BB03ML-BBFR-QD010 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ3216
|
Newark | X-Lok, Standard Size, Plastic, 10A, 03 Pins, Male Connector, Male Contact, Right Angle-To-Straight, Push Lock, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BB03ML-BBFR-QD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7700 / $49.5900 | Buy Now | |
DISTI #
1754-AB-BB03ML-BBFR-QD010-ND
|
DigiKey | CBL 3POS PLUG TO PLUG RA 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.9740 | Buy Now | |
DISTI #
75408321
|
RS | X-Lok, Standard Size, 10A, 03 Pins, Overmolded, Straight | Amphenol LTW Technology AB-BB03ML-BBFR-QD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9800 / $62.6200 | RFQ | |
DISTI #
LTWAB-BB03ML-BBFR-QD010
|
Heilind Electronics | X-LOK, STANDARD SIZE, 10A, 03 MF, 33 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1800 / $101.8300 | Buy Now | ||
DISTI #
LTWAB-BB03ML-BBFR-QD010
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 10A, 03 MF, 33 | 0 |
|
Buy Now |