Part Details for AB-BB02BL-BBBR-QE003 by Amphenol Corporation
Overview of AB-BB02BL-BBBR-QE003 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BB02BL-BBBR-QE003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-BB02BL-BBBR-QE0
|
Avnet Americas | Cable Assembly UL SJTW 3m 2 Position X-Lok B Type Circular to 2 Position Right Angle X-Lok B Type Circular Receptacle to Receptacle - Trays (Alt: AB-BB02BL-BBBR-QE0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$13.8062 | Buy Now |
DISTI #
523-BBB02BLBBBRQE003
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 10A, 02 pins, Female Connector, Male Contact, Right Angle-to-Straight, Push Lock, Overmolded Double Ended, Length 3000mm, IP68 RoHS: Compliant | 0 |
|
$16.4100 / $32.9600 | Order Now |