Part Details for AB-BB02BL-BBBL-QD010 by Amphenol LTW Technology
Overview of AB-BB02BL-BBBL-QD010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BB02BL-BBBL-QD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2670
|
Newark | X-Lok, Standard Size, Plastic, 10A, 02 Pins, Female Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BB02BL-BBBL-QD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1000 / $41.1000 | Buy Now |
DISTI #
1754-AB-BB02BL-BBBL-QD010-ND
|
DigiKey | CIRC CBL 2POS PLUG TO PLUG 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1300 | Buy Now |
DISTI #
75407775
|
RS | X-Lok, Standard Size, 10A, 02 Pins, Overmolded, Straight | Amphenol LTW Technology AB-BB02BL-BBBL-QD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$43.9100 / $51.8900 | RFQ |
DISTI #
LTWAB-BB02BL-BBBL-QD010
|
Heilind Electronics | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8000 / $64.5100 | Buy Now |
DISTI #
LTWAB-BB02BL-BBBL-QD010
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, PLASTIC, OVERMOLDED | 0 |
|
Buy Now |