There are no models available for this part yet.
Overview of AB-AZ17ML-AZML-QC001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356A-FQC0017 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SIT5356A-FQC0018 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5356A-FQC0019 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for AB-AZ17ML-AZML-QC001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AB-AZ17ML-AZML-QC0
|
Avnet Americas | - Trays (Alt: AB-AZ17ML-AZML-QC0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$18.7306 | Buy Now | |
DISTI #
523-BAZ17MLAZMLQC001
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 1.5A, 17 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$20.7700 / $41.7100 | Order Now |