Part Details for AB-AU08ML-AUML-QD010 by Amphenol Corporation
Overview of AB-AU08ML-AUML-QD010 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-AU08ML-AUML-QD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-AU08ML-AUML-QD0
|
Avnet Americas | - Trays (Alt: AB-AU08ML-AUML-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$24.8712 | Buy Now |
DISTI #
523-BAU08MLAUMLQD010
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 2A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$34.0400 / $45.0300 | Order Now |