Part Details for AB-AU08FL-AUFL-QDA05 by Amphenol LTW Technology
Overview of AB-AU08FL-AUFL-QDA05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-AU08FL-AUFL-QDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK2120
|
Newark | X-Lok, Mini Size, Plastic, 2A, 08 Pins, Female Connector, Female Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-AU08FL-AUFL-QDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9700 / $25.6600 | Buy Now |
DISTI #
1754-AB-AU08FL-AUFL-QDA05-ND
|
DigiKey | CIRC CBL 8POS PLUG TO PLUG 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0400 | Buy Now |
DISTI #
75407712
|
RS | X-Lok, Mini Size, 2A, 08 Pins, Overmolded, Straight | Amphenol LTW Technology AB-AU08FL-AUFL-QDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7400 / $23.3300 | RFQ |
DISTI #
LTWAB-AU08FL-AUFL-QDA05
|
Heilind Electronics | X-LOK, MINI SIZE, PLASTIC, 2A, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.8500 / $29.0200 | Buy Now |
DISTI #
LTWAB-AU08FL-AUFL-QDA05
|
Interstate Connecting Components | X-LOK, MINI SIZE, PLASTIC, 2A, OVERMOLDED | 0 |
|
Buy Now |