Part Details for AB-AU06ML-AUFL-QD010 by Amphenol LTW Technology
Overview of AB-AU06ML-AUFL-QD010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-AU06ML-AUFL-QD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8728
|
Newark | X-Lok, Mini Size, Plastic, 2A, 06 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-AU06ML-AUFL-QD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3500 / $42.4200 | Buy Now |
DISTI #
1754-AB-AU06ML-AUFL-QD010-ND
|
DigiKey | CIRC CBL 6POS PLUG TO PLUG 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4380 | Buy Now |
DISTI #
75407705
|
RS | ACC, XLOK, A-2A, DB-ENDED | Amphenol LTW Technology AB-AU06ML-AUFL-QD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6300 / $38.5600 | RFQ |
DISTI #
LTWAB-AU06ML-AUFL-QD010
|
Heilind Electronics | X-LOK, MINI SIZE, PLASTIC, 2A, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8900 / $47.9400 | Buy Now |
DISTI #
LTWAB-AU06ML-AUFL-QD010
|
Interstate Connecting Components | X-LOK, MINI SIZE, PLASTIC, 2A, OVERMOLDED | 0 |
|
Buy Now |