Part Details for AB-AU06ML-AUFL-QD001 by Amphenol Corporation
Overview of AB-AU06ML-AUFL-QD001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for AB-AU06ML-AUFL-QD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-AU06ML-AUFL-QD0
|
Avnet Americas | Cable Assembly UL 21388 24AWG 1m 6 Position Circular to 6 Position Circular Plug-Receptacle - Bulk (Alt: AB-AU06ML-AUFL-QD0) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7728 | Buy Now |
DISTI #
523-BAU06MLAUFLQD001
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 2A, 06 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$14.7300 / $20.7600 | Order Now |
Part Details for AB-AU06ML-AUFL-QD001
AB-AU06ML-AUFL-QD001 CAD Models
AB-AU06ML-AUFL-QD001 Part Data Attributes
|
AB-AU06ML-AUFL-QD001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-AU06ML-AUFL-QD001
Amphenol Corporation
Cable Assembly, 6 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Approvals | UL | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |