Part Details for AB-AU06FL-AUFL-QD004 by Amphenol LTW Technology
Overview of AB-AU06FL-AUFL-QD004 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-AU06FL-AUFL-QD004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8720
|
Newark | X-Lok, Mini Size, Plastic, 2A, 06 Pins, Female Connector, Female Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-AU06FL-AUFL-QD004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9100 / $29.6500 | Buy Now |
DISTI #
1754-AB-AU06FL-AUFL-QD004-ND
|
DigiKey | CIR CBL 6POS PLUG TO PLUG 13.12' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$16.9364 / $32.6000 | Buy Now |
DISTI #
75407697
|
RS | ACC, XLOK, A-2A, DB-ENDED | Amphenol LTW Technology AB-AU06FL-AUFL-QD004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8000 / $26.9500 | RFQ |
DISTI #
LTWAB-AU06FL-AUFL-QD004
|
Heilind Electronics | X-LOK, MINI SIZE, PLASTIC, 2A, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0000 / $33.5100 | Buy Now |
DISTI #
LTWAB-AU06FL-AUFL-QD004
|
Interstate Connecting Components | X-LOK, MINI SIZE, PLASTIC, 2A, OVERMOLDED | 0 |
|
Buy Now |