Part Details for AB-54008L-175 by STMicroelectronics
Overview of AB-54008L-175 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AB-54008L-175
AB-54008L-175 CAD Models
AB-54008L-175 Part Data Attributes:
|
AB-54008L-175
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AB-54008L-175
STMicroelectronics
135MHz - 175MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 40 X 20 MM, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 40 X 20 MM, ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 175 MHz | |
Operating Frequency-Min | 135 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |