Part Details for AB-4.096MHZ-20-B4Z by Abracon Corporation
Results Overview of AB-4.096MHZ-20-B4Z by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB-4.096MHZ-20-B4Z Information
AB-4.096MHZ-20-B4Z by Abracon Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for AB-4.096MHZ-20-B4Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AB-4.096MHZ-20-B4Z-ND
|
DigiKey | CRYSTAL 4.0960MHZ 20PF T/H Min Qty: 100 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$0.8204 / $1.0858 | Buy Now |
DISTI #
AB-4.096MHZ-20-B4Z
|
Avnet Americas | XTAL HC-49/U 4.096MHZ TOL 30PPM STAB 50PPM -20C ~ 70C 20PF 100 OHMS - Bulk (Alt: AB-4.096MHZ-20-B4Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AB4096MHZ20B4Z
|
Mouser Electronics | Abracon Xtal HC-49/U 4.096MHz Tol +/-30ppm Stab +/-50ppm -20C - 70C 20pF 100 Ohms | 0 |
|
$0.8480 / $0.9580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.7520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8250 / $1.2020 | Buy Now |