-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6214
|
Newark | Crystal, 25Mhz, 12Pf, 5 X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ab Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AB-25.000MAGE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6450 | Buy Now |
DISTI #
79T0676
|
Newark | Crystal, 25Mhz, 5Mm X 3.2Mm, Smd, Frequency Nom:25Mhz, Crystal Case:-, Frequency Stability +/-:50Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ab Series, Operating Temperature Min:-40°C, Frequency:25Mhz Rohs Compliant: Yes |Txc AB-25.000MAGE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5890 | Buy Now |
DISTI #
887-1715-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 12PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3043 In Stock |
|
$0.4383 / $0.8900 | Buy Now |
DISTI #
717-AB-25.000MAGE-T
|
Mouser Electronics | Crystals 25.000MHz 30ppm 12pF -40C to 85C RoHS: Compliant | 1099 |
|
$0.4380 / $0.8300 | Buy Now |
DISTI #
V72:2272_14755436
|
Arrow Electronics | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive AEC-Q200 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2248 Container: Cut Strips | Americas - 485 |
|
$0.4360 / $0.6050 | Buy Now |
|
Future Electronics | 25.0000MHZ 12PF ±50ppm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
DISTI #
66671848
|
Verical | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive AEC-Q200 4-Pin CSMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2248 | Americas - 485 |
|
$0.6050 | Buy Now |
DISTI #
AB-25.000MAGE
|
TME | Resonator: quartz, 25MHz, ±30ppm, 12pF, SMD, 5x3.2x0.9mm Min Qty: 1000 | 0 |
|
$0.5470 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy