Part Details for AB-24.576MAGQ-T by TXC Corporation
Overview of AB-24.576MAGQ-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-24.576MAGQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6213
|
Newark | Crystal, 24.576Mhz, 10Pf, 5 X 3.2Mm, Frequency Nom:24.576Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ab Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc AB-24.576MAGQ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6330 | Buy Now |
DISTI #
94T6270
|
Newark | Crystal, 24.576Mhz, 5Mm X 3.2Mm, Smd, Frequency Nom:24.576Mhz, Crystal Case:-, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Ab Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AB-24.576MAGQ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5890 | Buy Now |
DISTI #
887-1714-1-ND
|
DigiKey | CRYSTAL 24.5760MHZ 10PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5151 / $0.8600 | Buy Now |
DISTI #
717-AB-24.576MAGQ-T
|
Mouser Electronics | Crystals 24.576MHz 30ppm 12pF -40 to 125C RoHS: Compliant | 0 |
|
$0.5160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4250 | Buy Now |
Part Details for AB-24.576MAGQ-T
AB-24.576MAGQ-T CAD Models
AB-24.576MAGQ-T Part Data Attributes
|
AB-24.576MAGQ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-24.576MAGQ-T
TXC Corporation
CRYSTAL 24.5760MHZ 10PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |