Part Details for AB-2.4576MHZ-32-R300-D4Z-MJ by Abracon Corporation
Overview of AB-2.4576MHZ-32-R300-D4Z-MJ by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800MR3000185EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,Gold Flash,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos | |
59112-R30-05-051LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions. | |
G800MR3000105EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical SMT,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm_5.0mm,Removed#5Pos |
Price & Stock for AB-2.4576MHZ-32-R300-D4Z-MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-2.4576MHZ-32-R3
|
Avnet Americas | CRYSTAL, HC49/U, 2-Pin, 2.4576MHz, Bulk - Tape and Reel (Alt: AB-2.4576MHZ-32-R3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |