Part Details for AB-19.2000MAGE-T by TXC Corporation
Results Overview of AB-19.2000MAGE-T by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AB-19.2000MAGE-T Information
AB-19.2000MAGE-T by TXC Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for AB-19.2000MAGE-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
717-AB-19.2000MAGE-T
|
Mouser Electronics | Crystals 19.2MHz 12pF 50ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.5930 / $0.6050 | Order Now |