Part Details for AB-16.000MHZ-B2 by Abracon Corporation
Overview of AB-16.000MHZ-B2 by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-16.000MHZ-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1577
|
Newark | Crystal, 16Mhz, 18Pf, Hc-49U, Frequency Nom:16Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:100Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Ab Series, Esr:25Ohm, Frequency:16Mhzrohs Compliant: Yes |Abracon AB-16.000MHZ-B2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.4710 | Buy Now |
DISTI #
535-AB-16.000MHZ-B2TR-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF TH Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3939 | Buy Now |
DISTI #
AB-16.000MHZ-B2
|
Avnet Americas | CRYSTAL, HC49/U, 2-Pin, 16.0MHz, Bulk - Tape and Reel (Alt: AB-16.000MHZ-B2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3536 / $0.4004 | Buy Now |
DISTI #
815-AB-16-B2
|
Mouser Electronics | Crystals CRYSTAL 16.0000MHZ 18PF T/H RoHS: Compliant | 1472 |
|
$0.3920 / $0.6400 | Buy Now |
DISTI #
74093467
|
RS | Crystal, 11.5 x 5.0 x 13.46mm, 16.000 MHz, 20PPM, -20 to 70C, HC49/U | Abracon AB-16.000MHZ-B2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ |
|
Future Electronics | AB Series 16 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3850 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Crystal - HC49/U - 16.000MHZ (+/-) 20ppm - 18pF - -20°C to +70° C - Leaded RoHS: Compliant | 0 |
|
$0.3354 / $0.3945 | Buy Now |
DISTI #
AB-16.000MHZ-B2
|
Avnet Americas | CRYSTAL, HC49/U, 2-Pin, 16.0MHz, Bulk - Tape and Reel (Alt: AB-16.000MHZ-B2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3536 / $0.4004 | Buy Now |
Part Details for AB-16.000MHZ-B2
AB-16.000MHZ-B2 CAD Models
AB-16.000MHZ-B2 Part Data Attributes:
|
AB-16.000MHZ-B2
Abracon Corporation
Buy Now
|
Compare Parts:
AB-16.000MHZ-B2
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |