There are no models available for this part yet.
Overview of AB-16.000MAPJ-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-16.000MAPJ-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y2004
|
Newark | 5.0X3.2 Seam Seal Mhz Quartz Xtal -4Pad - Automotive Grade/Ceramic, +/-30Ppm @25C, +/-50Ppm (-40 To 105C), 18Pf - Aec-Q200 Certified |Txc AB-16.000MAPJ-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5890 | Buy Now | |
DISTI #
AB-16.000MAPJ-T-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5151 | Buy Now | |
DISTI #
717-AB-16.000MAPJ-T
|
Mouser Electronics | Crystals 16MHz 18pF 50ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4780 / $0.5150 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4250 | Buy Now |
CAD Models for AB-16.000MAPJ-T by TXC Corporation
Part Data Attributes for AB-16.000MAPJ-T by TXC Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TXC CORP
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TXC CORPORATION
|
Additional Feature
|
AEC-Q200
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
5.0mm x 3.2mm x 0.9mm
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|