-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.0000MHZ 18PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1573
|
Newark | Crystal, 12Mhz, 18Pf, Hc-49U, Frequency Nom:12Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:100Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:20Ppm, Product Range:Ab Series, Esr:30Ohm, Frequency:12Mhzrohs Compliant: Yes |Abracon AB-12.000MHZ-B2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 | Buy Now |
DISTI #
535-AB-12.000MHZ-B2CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
686 In Stock |
|
$0.3545 / $0.6800 | Buy Now |
DISTI #
AB-12.000MHZ-B2
|
Avnet Americas | CRYSTAL, HC49/U, 2-Pin, 12.0MHz, Bulk - Tape and Reel (Alt: AB-12.000MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3536 / $0.4004 | Buy Now |
DISTI #
815-AB-12-B2
|
Mouser Electronics | Crystals CRYSTAL 12.0000MHZ 18PF T/H RoHS: Compliant | 1918 |
|
$0.3400 / $0.5500 | Buy Now |
DISTI #
74093463
|
RS | Crystal, 11.5 x 5.0 x 13.46mm, 12.000 MHz, 20PPM, -20 to 70C, HC49/U | Abracon AB-12.000MHZ-B2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ |
|
Future Electronics | AB Series 12 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.3700 / $0.4450 | Buy Now |
|
Onlinecomponents.com | Crystal - HC49/U - 12.000MHZ (+/-) 20ppm - 18pF - -20°C to +70° C - Leaded RoHS: Compliant | 0 |
|
$0.3354 / $0.3945 | Buy Now |
DISTI #
AB-12.000MHZ-B2
|
Avnet Americas | CRYSTAL, HC49/U, 2-Pin, 12.0MHz, Bulk - Tape and Reel (Alt: AB-12.000MHZ-B2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3536 / $0.4004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB-12.000MHZ-B2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-12.000MHZ-B2
Abracon Corporation
CRYSTAL 12.0000MHZ 18PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49/U, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT, BT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.5mm x 5mm x 13.46mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL |