Part Details for AAT4280IJS-3-T1 by Advanced AnalogicTech
Results Overview of AAT4280IJS-3-T1 by Advanced AnalogicTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AAT4280IJS-3-T1 Information
AAT4280IJS-3-T1 by Advanced AnalogicTech is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83630SQX/NOPB | Texas Instruments | IEEE 1588 precision time protocol PHYTER™ Ethernet physical layer transceiver 48-WQFN -40 to 85 | |
DP83620SQE/NOPB | Texas Instruments | Industrial temperature, single port 10/100 Mbps Ethernet PHY transceiver with fiber support 48-WQFN -40 to 85 | |
DS100BR111ASQE/NOPB | Texas Instruments | DS100BR111A Ultra Low Power 10.3 Gbps 2-Channel Repeater with Input Equalization 24-WQFN -40 to 85 |
Price & Stock for AAT4280IJS-3-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1800 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH | 2610 |
|
$0.1825 / $0.4380 | Buy Now |
|
Quest Components | SGL POLE SGL THROW SWITCH | 1440 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for AAT4280IJS-3-T1
AAT4280IJS-3-T1 CAD Models
AAT4280IJS-3-T1 Part Data Attributes
|
AAT4280IJS-3-T1
Advanced AnalogicTech
Buy Now
Datasheet
|
Compare Parts:
AAT4280IJS-3-T1
Advanced AnalogicTech
Power Management Circuit, PDSO8,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED ANALOGIC TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-J8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOJ | |
Package Equivalence Code | TSSOJ8,.09,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
AAT4280IJS-3-T1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane is also recommended.
-
To ensure stability, follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. A minimum of 10uF input capacitance and 22uF output capacitance is recommended. Also, avoid using capacitors with high ESL (Equivalent Series Inductance).
-
The maximum ambient temperature range for the AAT4280IJS-3-T1 is -40°C to +85°C. However, the device's performance and reliability may degrade at higher temperatures, so it's recommended to operate within a temperature range of -20°C to +70°C for optimal performance.
-
Yes, the AAT4280IJS-3-T1 is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage. Additionally, consider using a vibration-resistant capacitor and ensuring that the PCB is designed to withstand vibrations.
-
To troubleshoot issues with the AAT4280IJS-3-T1, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, such as excessive temperature or burning smells. Use an oscilloscope to check for oscillations or noise on the output. Also, ensure that the PCB layout and component values meet the recommended specifications.