Part Details for AAT3673IXN-4.2-1-T1 by Skyworks Solutions Inc
Overview of AAT3673IXN-4.2-1-T1 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AAT3673IXN-4.2-1-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 |
|
$1.8500 / $4.0000 | Buy Now | |
DISTI #
AAT3673IXN4.2-1
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 250 |
|
$1.0700 / $1.4800 | Buy Now |
Part Details for AAT3673IXN-4.2-1-T1
AAT3673IXN-4.2-1-T1 CAD Models
AAT3673IXN-4.2-1-T1 Part Data Attributes:
|
AAT3673IXN-4.2-1-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3673IXN-4.2-1-T1
Skyworks Solutions Inc
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-N16 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.16,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 2.9 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |