Part Details for AAT3620IWO-4.2-T1 by Skyworks Solutions Inc
Overview of AAT3620IWO-4.2-T1 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AAT3620IWO-4.2-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, PDSO14 | 6 |
|
$1.3800 / $1.5000 | Buy Now |
|
Win Source Electronics | 1 CELL LI+ SWITCH MODE CHARGER | 145249 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for AAT3620IWO-4.2-T1
AAT3620IWO-4.2-T1 CAD Models
AAT3620IWO-4.2-T1 Part Data Attributes:
|
AAT3620IWO-4.2-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3620IWO-4.2-T1
Skyworks Solutions Inc
Power Supply Management Circuit, PDSO14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL |