Part Details for AAT3527ICX-2.63-200-T1 by Advanced AnalogicTech
Results Overview of AAT3527ICX-2.63-200-T1 by Advanced AnalogicTech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AAT3527ICX-2.63-200-T1 Information
AAT3527ICX-2.63-200-T1 by Advanced AnalogicTech is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: AAT3527ICX-2.63-200-T1 by Advanced AnalogicTech
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AAT3527ICX-2.63-200-T1
AAT3527ICX-2.63-200-T1 Part Data Attributes
|
|
AAT3527ICX-2.63-200-T1
Advanced AnalogicTech
Buy Now
Datasheet
|
Compare Parts:
AAT3527ICX-2.63-200-T1
Advanced AnalogicTech
Power Management Circuit, Fixed, +2.63V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | , To-253 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TO-253 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 0.003 Ma | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Threshold Voltage-Nom | +2.63v |