Part Details for AAT3190ITP-1-T1 by Skyworks Solutions Inc
Overview of AAT3190ITP-1-T1 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAT3190ITP-1-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1287-AAT3190ITP-1-T1-CHP
|
DigiKey | IC LED DRVR CTRLR 30MA 12TSOPJW Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
21000 In Stock |
|
$0.0769 / $0.0923 | Buy Now |
Part Details for AAT3190ITP-1-T1
AAT3190ITP-1-T1 CAD Models
AAT3190ITP-1-T1 Part Data Attributes:
|
AAT3190ITP-1-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3190ITP-1-T1
Skyworks Solutions Inc
Analog Circuit, 1 Func, PDSO12, TSOPJW-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | TSOPJW-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-J12 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | TSSOJ12,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.4 mm |