Part Details for AAT3190IKS-T1 by Advanced AnalogicTech
Overview of AAT3190IKS-T1 by Advanced AnalogicTech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AAT3190IKS-T1
AAT3190IKS-T1 CAD Models
AAT3190IKS-T1 Part Data Attributes:
|
AAT3190IKS-T1
Advanced AnalogicTech
Buy Now
Datasheet
|
Compare Parts:
AAT3190IKS-T1
Advanced AnalogicTech
Switching Regulator/Controller, Voltage-mode, 1200kHz Switching Freq-Max, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED ANALOGIC TECHNOLOGIES INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |