Part Details for AAT3110IGU-5.0-T1 by Skyworks Solutions Inc
Results Overview of AAT3110IGU-5.0-T1 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AAT3110IGU-5.0-T1 Information
AAT3110IGU-5.0-T1 by Skyworks Solutions Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part Details for AAT3110IGU-5.0-T1
AAT3110IGU-5.0-T1 CAD Models
AAT3110IGU-5.0-T1 Part Data Attributes
|
AAT3110IGU-5.0-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3110IGU-5.0-T1
Skyworks Solutions Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6, SOT-23, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.85 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.575 mm |