Part Details for AAT2605IWO-1-T1 by Skyworks Solutions Inc
Overview of AAT2605IWO-1-T1 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAT2605IWO-1-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1532-1-ND
|
DigiKey | IC REG LINEAR 0.6V 14TDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
12243 In Stock |
|
$0.0581 / $1.1300 | Buy Now |
Part Details for AAT2605IWO-1-T1
AAT2605IWO-1-T1 CAD Models
AAT2605IWO-1-T1 Part Data Attributes:
|
AAT2605IWO-1-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT2605IWO-1-T1
Skyworks Solutions Inc
Adjustable Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |