Part Details for AAP661BS-M5A-G-LF-W by Microsemi Corporation
Overview of AAP661BS-M5A-G-LF-W by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AAP661BS-M5A-G-LF-W
AAP661BS-M5A-G-LF-W CAD Models
AAP661BS-M5A-G-LF-W Part Data Attributes
|
AAP661BS-M5A-G-LF-W
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AAP661BS-M5A-G-LF-W
Microsemi Corporation
Audio Preamplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO PREAMPLIFIER |