AAO32M40
Description: Electric Fuse, 40A, 550VAC, 80000A (IR), Inline/holder,

Overview of AAO32M40 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AAO32M40 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AAO32M40
Avnet Americas Fuse HRC 40A 550V 2-Pin Tap Bolt - Bulk (Alt: AAO32M40) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk 0
  • 20 $34.8326
  • 40 $34.3420
  • 80 $33.3608
  • 120 $32.8702
  • 160 $32.3796
  • 200 $31.8890
  • 2,000 $31.3984
$31.3984 / $34.8326 Buy Now
DISTI # 504-AAO32M40
Mouser Electronics Specialty Fuses 32M40 550V AC BS88 RoHS: Compliant 0
  • 1 $48.1000
  • 5 $44.5900
  • 10 $43.4700
  • 20 $40.7600
  • 60 $38.9500
  • 100 $37.0300
$37.0300 / $48.1000 Order Now

CAD Models for AAO32M40 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AAO32M40 by Eaton Corporation

AAO32M40
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Height
54.5 mm
Body Length or Diameter
21 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
1400 J
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
80000 A
Rated Current
40 A
Rated Voltage(AC)
550 V
Reference Standard
IEC
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. AAO32M40
    Eaton Corporation
    Electric Fuse, 40A, 550VAC, 80000A (IR), Inline/holder,
    VS

Related Parts for AAO32M40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AAO32M40 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AAO32M40 by Eaton Corporation

Select Manufacturer
Which Manufacturer of AAO32M40 would you like to use for your alert(s)?
  • Please alert me when AAO32M40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AAO32M40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AAO32M40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AAO32M40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AAO32M40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AAO32M40 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: