Part Details for AAG8001-00 by TE Connectivity
Overview of AAG8001-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAG8001-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAG8001-00
|
Avnet Americas | TAKF1-10-08-1-B-25CH - Bulk (Alt: AAG8001-00) Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$650.7758 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks Container: Box | 0Box |
|
$750.3000 | Buy Now |
DISTI #
RYCAAG8001-00
|
Heilind Electronics | TAKF1-10-08-1-B-25CH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Backshell Kit - Shell Size 10 - Entry Size 8 -Aluminium Alloy, Cadmium Olive Drab Over Electroless Nickel -Straight Diesel Resistant Boot. RoHS: Compliant |
8 In Stock |
|
$732.0000 / $2,003.4500 | Buy Now |
DISTI #
RYCAAG8001-00
|
Interstate Connecting Components | TAKF1-10-08-1-B-25CH | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Backshell Kit - Shell Size 10 - Entry Size 8 -Aluminium Alloy, Cadmium Olive Drab Over Electroless Nickel -Straight Diesel Resistant Boot. RoHS: Compliant |
8 In Stock |
|
$732.0000 / $2,003.4500 | Buy Now |